PG-TSON-10

TLS805B1LDVXUMA1

Digi-Key Part Number
TLS805B1LDVXUMA1TR-ND - Tape & Reel (TR)
TLS805B1LDVXUMA1CT-ND - Cut Tape (CT)
TLS805B1LDVXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLS805B1LDVXUMA1
Supplier
Description
IC REG LIN POS ADJ 50MA TSON-10
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 50mA PG-TSON-10
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
41.7V
Voltage Dropout (Max)
0.3V @ 50mA
Current - Output
50mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
11 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.06000£1.06
10£0.94800£9.48
25£0.90040£22.51
100£0.73970£73.97
250£0.69144£172.86
500£0.61106£305.53
1,000£0.55932£559.32
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.55932£2,796.60
Additional Resources
AttributeDescription
Other Names
SP001425408
2156-TLS805B1LDVXUMA1
TLS805B1LDVXUMA1TR
TLS805B1LDVXUMA1CT
TLS805B1LDVXUMA1DKR
Standard Package5,000