
S6SBP202A1FVA1001 | |
|---|---|
DigiKey Part Number | 448-S6SBP202A1FVA1001-ND |
Manufacturer | |
Manufacturer Product Number | S6SBP202A1FVA1001 |
Description | EVAL BOARD FOR S6BP202A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S6BP202A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2.4A | |
Voltage - Input | 2.5V ~ 42V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | S6BP202A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.22000 | £36.22 |
| Unit Price without VAT: | £36.22000 |
|---|---|
| Unit Price with VAT: | £43.46400 |


