IDFW80C65D1XKSA1 | |
---|---|
DigiKey Part Number | 448-IDFW80C65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDFW80C65D1XKSA1 |
Description | DIODE ARR GP 650V 74A TO247-3-AI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 74A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDFW80C65D1XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 74A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 73 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-AI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.83000 | £4.83 |
30 | £2.50133 | £75.04 |
120 | £2.36192 | £283.43 |
510 | £1.99627 | £1,018.10 |
1,020 | £1.97660 | £2,016.13 |
Unit Price without VAT: | £4.83000 |
---|---|
Unit Price with VAT: | £5.79600 |