


DF14MR12W1M1HFB67BPSA1 | |
---|---|
DigiKey Part Number | 448-DF14MR12W1M1HFB67BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF14MR12W1M1HFB67BPSA1 |
Description | MOSFET 1200V AG-EASY1B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £55.79000 | £55.79 |
Unit Price without VAT: | £55.79000 |
---|---|
Unit Price with VAT: | £66.94800 |