CY7C68013A-128AXI

DigiKey Part Number
448-CY7C68013A-128AXI-ND
Manufacturer
Manufacturer Product Number
CY7C68013A-128AXI
Description
IC MCU USB PERIPH HI SPD 128LQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY7C68013A-128AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
8051
Program Memory Type
ROMless
Controller Series
CY7C680xx
RAM Size
16K x 8
Interface
I2C, USB, USART
Number of I/O
40
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
In-Stock: 1,916
Can ship immediately
Last Time Buy Date: 15/03/2025
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£25.74000£25.74
10£21.01500£210.15
72£20.25528£1,458.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£25.74000
Unit Price with VAT:£30.88800

Other Suppliers on DigiKey

448In Stock
Ships from Flip Electronics
128In Stock
Ships from Rochester Electronics, LLC