PG-TDSON-8 FL

BSC010N04LSTATMA1

Digi-Key Part Number
BSC010N04LSTATMA1TR-ND - Tape & Reel (TR)
BSC010N04LSTATMA1CT-ND - Cut Tape (CT)
BSC010N04LSTATMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BSC010N04LSTATMA1
Supplier
Description
MOSFET N-CH 40V 39A/100A TDSON
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
N-Channel 40 V 39A (Ta), 100A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8 FL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
39A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9520 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
8-PowerTDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.26000£2.26
10£2.03100£20.31
100£1.63220£163.22
500£1.34102£670.51
1,000£1.27717£1,277.17
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£1.27717£6,385.85
Additional Resources
AttributeDescription
Other Names
BSC010N04LSTATMA1DKR
BSC010N04LSTATMA1TR
BSC010N04LSTATMA1CT
BSC010N04LSTATMA1-ND
SP001657068
Standard Package5,000