DCN/DCR/DER Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

506DER2R5SLZ

Digi-Key Part Number
506DER2R5SLZ-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
506DER2R5SLZ
Supplier
Description
CAP 50F -20% +50% 2.5V T/H
Detailed Description
50 F (EDLC) Supercapacitor 2.5 V Radial, Can 30mOhm 1000 Hrs @ 70°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
-20%, +50%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Standard Package150