PPA Series, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

473PPA152KG

Digi-Key Part Number
473PPA152KG-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
473PPA152KG
Supplier
Description
CAP FILM 0.047UF 1.5KVDC AXIAL
Detailed Description
0.047 µF Film Capacitor 600V 1500V (1.5kV) Polypropylene (PP), Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
0.047 µF
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
16.5 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.551" Dia x 1.142" L (14.00mm x 29.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0060
Additional Resources
AttributeDescription
Standard Package600