QPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405QPC250KA3A1L

Digi-Key Part Number
1572-1542-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
405QPC250KA3A1L
Supplier
Description
CAP FILM 4UF 10% 250VAC CHAS MT
Detailed Description
4 µF Film Capacitor 250V - Polyester, Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Obsolete
Capacitance
4 µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polyester, Metallized
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.811" L x 0.512" W (46.00mm x 13.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
Screwless - Push-In Spring
Lead Spacing
-
Applications
Motor Run
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Other Names1572-1542
Standard Package100