LBB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337LBB350M2ED

Digi-Key Part Number
337LBB350M2ED-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
337LBB350M2ED
Supplier
Description
CAP ALUM 330UF 20% 350V SNAP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,200£2.50569£3,006.83
Additional Resources
AttributeDescription
Standard Package40