MKP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335MKP275KHF

Digi-Key Part Number
1572-1424-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
335MKP275KHF
Supplier
Description
CAP FILM 3.3UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
3.3 µF Film Capacitor 310V - Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
3.3 µF
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.220" L x 0.689" W (31.00mm x 17.50mm)
Height - Seated (Max)
1.035" (26.30mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2.71000£2.71
10£2.18500£21.85
50£1.87880£93.94
100£1.70400£170.40
500£1.26708£633.54
1,000£1.17969£1,179.69
2,500£1.16221£2,905.53
Additional Resources
AttributeDescription
Other Names
Q9609564J
1572-1424
335MKP275KHF-ND
Standard Package50