cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335MHBS60K2H

Digi-Key Part Number
335MHBS60K2H-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
335MHBS60K2H
Supplier
Description
CAP FILM 3.3UF 10% 1.1KVDC RAD
Detailed Description
3.3 µF Film Capacitor - 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Obsolete
Capacitance
3.3 µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
9.2 mOhms
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package133