Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334SML050MD4

Digi-Key Part Number
334SML050MD4-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
334SML050MD4
Supplier
Description
CAP ALUM 0.33UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 602.86Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
0.33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
602.86Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
5.7 mA @ 120 Hz
Ripple Current @ High Frequency
8.55 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
96,000£0.05042£4,840.32
Additional Resources
AttributeDescription
Standard Package2,000