PHB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305PHB600K2J

Digi-Key Part Number
305PHB600K2J-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
305PHB600K2J
Supplier
Description
CAP FILM 3UF 10% 600VDC RADIAL
Detailed Description
3 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
3 µF
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
600V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
4.3 mOhms
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.673" L x 0.866" W (42.50mm x 22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package88