FXO-HC33x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH335002.000000I

Digi-Key Part Number
631-1267-ND
Manufacturer
IDT, Integrated Device Technology Inc
Manufacturer Product Number
XLH335002.000000I
Supplier
Description
XTAL OSC XO 2.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
2 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
2 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Strip
QtyUnit PriceExt Price
500£1.07646£538.23
Additional Resources
AttributeDescription
Other Names
631-1267
631-1267-1-ND
631-1267-2-ND
631-1267-1
631-1267-6-ND
766-2-10
631-1267-2
631-1267-6INACTIVE
FXO-HC335R-2
631-1267-6
631-1267-2INACTIVE
FXOHC335R2
Standard Package500