cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASI4UE-E-G1-SR

Digi-Key Part Number
ASI4UE-E-G1-SR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASI4UE-E-G1-SR
Description
IC INTERFACE SPECIALIZED V3.0
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Actuator Sensor Interface Interface 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDT, Integrated Device Technology Inc
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Applications
Actuator Sensor Interface
Interface
AS-i
Voltage - Supply
16V ~ 33.1V
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Manufacturer Standard Lead Time: 36 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£7.91136£7,911.36
Unit Price without VAT:£7.91136
Unit Price with VAT:£9.49200