RV8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8S-S-D48-A240

Digi-Key Part Number
1885-1792-ND
Manufacturer
Manufacturer Product Number
RV8S-S-D48-A240
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Circuit
Output Type
DC
Voltage - Input
192 ~ 264VAC
Voltage - Load
0 V ~ 48 V
Load Current
100 mA
Termination Style
Spring Terminal
Package / Case
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0055
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£22.64000£22.64
10£21.50500£215.05
25£20.37280£509.32
50£19.24100£962.05
100£18.10910£1,810.91
250£16.97728£4,244.32
500£15.84546£7,922.73
1,000£15.27956£15,279.56