RV8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8S-S-A240-A120

Digi-Key Part Number
1885-1723-ND
Manufacturer
IDEC
Manufacturer Product Number
RV8S-S-A240-A120
Supplier
Description
SSR RELAY SPST-NO 2A 24-280V
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
96 ~ 132VAC
Voltage - Load
24 V ~ 280 V
Load Current
2 A
Termination Style
Spring Terminal
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0055
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£25.20000£25.20
10£23.93700£239.37
25£22.67760£566.94
50£21.41780£1,070.89
100£20.15800£2,015.80
250£18.89812£4,724.53
500£17.63824£8,819.12
1,000£17.00830£17,008.30
Additional Resources
AttributeDescription
Other Names1885-1723
Standard Package1