cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7P-1T04VR

Digi-Key Part Number
LBW7P-1T04VR-ND
Manufacturer
IDEC
Manufacturer Product Number
LBW7P-1T04VR
Supplier
Description
LBW FLUSH PILOT 24V RED
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Panel Indicator Red - - 24V - PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
Package
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.89" x 0.89" (22.50mm x 22.50mm)
Lens Size
26.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP65
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Box
QtyUnit PriceExt Price
1£26.98000£26.98
Additional Resources
AttributeDescription
Standard Package1