cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7GB-A1T6G

Digi-Key Part Number
LBW7GB-A1T6G-ND
Manufacturer
IDEC
Manufacturer Product Number
LBW7GB-A1T6G
Supplier
Description
LBW FLUSH PB MAIN. GREEN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button, Full Guard
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Square - 22.50mm²
Operating Temperature
-25°C ~ 60°C
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£29.61000£29.61
Additional Resources
AttributeDescription
Standard Package1