cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6B-A1T3VW

Digi-Key Part Number
LBW6B-A1T3VW-ND
Manufacturer
IDEC
Manufacturer Product Number
LBW6B-A1T3VW
Supplier
Description
LBW FLUSH PB MAIN. WHITE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pushbutton Switch 3PDT Standard Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
3PDT
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£32.00000£32.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1