cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYLD31102DNUS

Digi-Key Part Number
AYLD31102DNUS-ND
Manufacturer
IDEC
Manufacturer Product Number
AYLD31102DNUS
Supplier
Description
30MM E-STOP PULL 12V 2NC BLU
Detailed Description
Pushbutton Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
*
Package
Bulk
Part Status
Active
Actuator Marking
No Marking
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Standard Package1