cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASLD348622DNUY

Digi-Key Part Number
ASLD348622DNUY-ND
Manufacturer
IDEC
Manufacturer Product Number
ASLD348622DNUY
Supplier
Description
30MM 3POS MT 480V TR 2O2C YEL
Detailed Description
Selector Switch Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9025
Additional Resources
AttributeDescription
Standard Package1