cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASLD33QH222DNU-310-R

Digi-Key Part Number
ASLD33QH222DNU-310-R-ND
Manufacturer
IDEC
Manufacturer Product Number
ASLD33QH222DNU-310-R
Supplier
Description
30MM 3POS S2W 120V 2NO2NC RED
Detailed Description
Selector Switch Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IDEC
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9025
Additional Resources
AttributeDescription
Standard Package1