56YSD60S-1204500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD60S-4801250

DigiKey Part Number
2882-56YSD60S-4801250-ND
Manufacturer
Manufacturer Product Number
56YSD60S-4801250
Description
AC/DC DIN RAIL SUPPLY 48V 60W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
60W
Applications
Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, IP20
Size / Dimension
3.54" L x 2.07" W x 2.28" H (90.0mm x 52.5mm x 58.0mm)
Approval Agency
BSMI, CE, EAC, TUV, UL
Standard Number
508; 60950-1
Minimum Load Required
-
Obsolete
This product is no longer manufactured.