


15DYS812-120100W-3 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-120100W-3-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-120100W-3 |
Description | PLUG-IN UK PSU 12V DC 1.0A 12W W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.87000 | £5.87 |
| 5 | £5.39600 | £26.98 |
| 10 | £5.20400 | £52.04 |
| 25 | £4.96120 | £124.03 |
| 50 | £4.78540 | £239.27 |
| 100 | £4.61560 | £461.56 |
| 250 | £4.40048 | £1,100.12 |
| 500 | £4.24440 | £2,122.20 |
| Unit Price without VAT: | £5.87000 |
|---|---|
| Unit Price with VAT: | £7.04400 |

