31_SMA-50-0-51/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_SMA-50-0-51/199_NE

Digi-Key Part Number
3628-31_SMA-50-0-51/199_NE-ND
Manufacturer
Huber+Suhner, Inc.
Manufacturer Product Number
31_SMA-50-0-51/199_NE
Supplier
Description
31_SMA-50-0-51/199_NE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Huber+Suhner, Inc.
Series
-
Package
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
SMA to SMA
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£26.02000£26.02
10£22.79100£227.91
25£21.80640£545.16
50£21.10280£1,055.14
100£20.39940£2,039.94
250£19.27396£4,818.49
500£18.71122£9,355.61
1,000£18.28917£18,289.17
Additional Resources
AttributeDescription
Other Names
22641486
3628-31_SMA-50-0-51/199_NE
Standard Package1