16_MMBX-50-1-1/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_MMBX-50-1-1/111_NE

Digi-Key Part Number
3628-16_MMBX-50-1-1/111_NE-ND
Manufacturer
Huber+Suhner, Inc.
Manufacturer Product Number
16_MMBX-50-1-1/111_NE
Supplier
Description
16_MMBX-50-1-1/111_NE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
MMBX Connector Plug, Male Pin 50Ohm Free Hanging (In-Line), Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Huber+Suhner, Inc.
Series
-
Package
Bulk
Part Status
Active
Connector Style
MMBX
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Center Contact Material
Beryllium Copper
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£12.59000£12.59
10£10.90500£109.05
25£10.33600£258.40
50£10.18640£509.32
100£8.98800£898.80
250£8.38876£2,097.19
Additional Resources
AttributeDescription
Other Names
3628-16_MMBX-50-1-1/111_NE
23001748
Standard Package1