TM30P-66P | |
---|---|
DigiKey Part Number | H124452-ND |
Manufacturer | |
Manufacturer Product Number | TM30P-66P |
Description | CONN MOD PLUG |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM30P-66P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £1.69000 | £1.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.69000 | £1.69 |
10 | £1.38300 | £13.83 |
25 | £1.27480 | £31.87 |
50 | £1.19880 | £59.94 |
100 | £1.12720 | £112.72 |
Unit Price without VAT: | £1.69000 |
---|---|
Unit Price with VAT: | £2.02800 |