H3AXT-101xx-S6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3AXT-10110-S6

Digi-Key Part Number
H3AXT-10110-S6-ND
Manufacturer
Manufacturer Product Number
H3AXT-10110-S6
Description
JUMPER-H1506TR/A3049S/X 10"
Detailed Description
Slate 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
0 In Stock

Value Added Item
Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£0.53500£5.35
100£0.46110£46.11
250£0.41916£104.79
500£0.37726£188.63
1,000£0.33533£335.33
Unit Price without VAT:£0.53500
Unit Price with VAT:£0.64800
Alternate Length
JUMPER-H1506TR/A3049S/X 2"
Total Quantity 0
JUMPER-H1506TR/A3049S/X 3"
Total Quantity 0
JUMPER-H1506TR/A3049S/X 4"
Total Quantity 0
JUMPER-H1506TR/A3049S/X 5"
Total Quantity 0
JUMPER-H1506TR/A3049S/X 6"
Total Quantity 0
JUMPER-H1506TR/A3049S/X 8"
Total Quantity 0
JUMPER-H1506TR/A3049S/X 12"
Total Quantity 0
Alternate Color
JUMPER-H1506TR/A3049A/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049B/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049G/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049L/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049N/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049R/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049V/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049W/X 10"
Total Quantity 0
JUMPER-H1506TR/A3049Y/X 10"
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
3049 SL001HOOK-UP STRND 26AWG SLATE 1000'1
DF11-EP2428PCFCONN PIN 24-28AWG CRIMP TIN1