cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM22-6P-V(51)

DigiKey Part Number
BM22-6P-V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM22-6P-V(51)
Description
CONN HEADER SMD 6POS
Customer Reference
Detailed Description
Connector Header Surface Mount 6 (4 + 2 Power) position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
-
Number of Positions
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.030" (0.75mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
50V
Mated Stacking Heights
0.9mm
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.