cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1360-CM(50)

Digi-Key Part Number
1360-CM(50)-ND
Manufacturer
Manufacturer Product Number
1360-CM(50)
Description
MINI CONN 60WAY 3.5MM
Detailed Description
Connector Shell For 1300 Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Obsolete
Accessory Type
Shell
Number of Positions
60
For Use With/Related Products
1300 Series
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names213-0737-5-50
Standard Package1