2131 | |
---|---|
DigiKey Part Number | 3720-2131-ND |
Manufacturer | |
Manufacturer Product Number | 2131 |
Description | MDP 20 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.787" (19.99mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.787" (19.99mm) | |
Flange Diameter | 0.890" (22.61mm) 8/9" | |
Panel Thickness | 0.406" (10.31mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.10000 | £0.10 |
5 | £0.08600 | £0.43 |
10 | £0.07100 | £0.71 |
25 | £0.06720 | £1.68 |
50 | £0.06440 | £3.22 |
100 | £0.05710 | £5.71 |
250 | £0.05428 | £13.57 |
500 | £0.05142 | £25.71 |
1,000 | £0.05029 | £50.29 |
Unit Price without VAT: | £0.10000 |
---|---|
Unit Price with VAT: | £0.12000 |