VFA1LCLCOM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA1LCLCOM1

Digi-Key Part Number
1436-2557-ND
Manufacturer
Manufacturer Product Number
VFA1LCLCOM1
Description
FT LC - LC DUPLEX OM1 FIBER ASSE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Product Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£18.31000£18.31
10£16.03600£160.36
25£15.34360£383.59
50£14.84860£742.43
100£14.35360£1,435.36
250£13.56168£3,390.42
500£13.16574£6,582.87
1,000£12.86875£12,868.75
Additional Resources
AttributeDescription
Other Names
089306360704
1436-2557
89306360704
904-00551
Standard Package1