cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAGH2-100

Digi-Key Part Number
TAGH2-100-ND
Manufacturer
Manufacturer Product Number
TAGH2-100
Description
LABEL SELF LAMINATING WHITE
Detailed Description
White Self Laminating Label 0.50" x 1.44" (12.7mm x 36.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Active
Label Type
Self Laminating
Label Size
0.50" x 1.44" (12.7mm x 36.6mm)
Color
White
Material
Vinyl
For Use With/Related Products
Spirit Thermal Transfer Printer (Handheld)
Operating Temperature
-40°C ~ 80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
89306217190
TAGH2
557-00011
Standard Package1