
V1181TW--05P000132U1930 | |
---|---|
DigiKey Part Number | 3147-V1181TW--05P000132U1930TR-ND - Tape & Reel (TR) 3147-V1181TW--05P000132U1930CT-ND - Cut Tape (CT) 3147-V1181TW--05P000132U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1181TW--05P000132U1930 |
Description | LED WHITE DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.10mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.18000 | £0.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £0.15720 | £314.40 |
Unit Price without VAT: | £0.18000 |
---|---|
Unit Price with VAT: | £0.21600 |