C2T1936FBK1 | |
---|---|
DigiKey Part Number | 3937-C2T1936FBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936FBK1 |
Description | PANEL 4" FAN TOP 36" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 6 Fans 28.25" L x 20.00" W x 0.07" H (717.6mm x 508.0mm x 1.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1936FBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 6 Fans | |
Size / Dimension | 28.25" L x 20.00" W x 0.07" H (717.6mm x 508.0mm x 1.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £132.79000 | £132.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £132.79000 | £132.79 |
5 | £126.93400 | £634.67 |
10 | £123.30600 | £1,233.06 |
20 | £113.57250 | £2,271.45 |
Unit Price without VAT: | £132.79000 |
---|---|
Unit Price with VAT: | £159.34800 |