
265Y5 | |
|---|---|
DigiKey Part Number | 164-265Y5-ND |
Manufacturer | |
Manufacturer Product Number | 265Y5 |
Description | TOOLS / EQUIPMENT |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - | |
Weight | - |

