
265U10 | |
|---|---|
DigiKey Part Number | 164-265U10-ND |
Manufacturer | |
Manufacturer Product Number | 265U10 |
Description | PWR XFMR 175VA CHAS MT |
Customer Reference | |
Detailed Description | 175VA Power Transformer 117V, 234V Primary 10V Secondary 17.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 17.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 104.78mm L x 92.08mm W | |
Height - Seated (Max) | 87.33mm | |
Voltage - Isolation | 2000Vrms |

