cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

265K234

DigiKey Part Number
164-265K234-ND
Manufacturer
Manufacturer Product Number
265K234
Description
PWR XFMR 350VA CHAS MT
Customer Reference
Detailed Description
350VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 3A, Series 1.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 117V, Series 234V
Current - Output (Max)
Parallel 3A, Series 1.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
350VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
114.30mm L x 106.43mm W
Height - Seated (Max)
95.25mm
Voltage - Isolation
2000Vrms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 14
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.