182 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
182 Series
What are Transformers? How Do They Work? - Another Teaching Moment

182M117

DigiKey Part Number
HM2118-ND
Manufacturer
Manufacturer Product Number
182M117
Description
PWR XFMR TOROIDAL 300VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 2.56A, Series 1.28A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 117V, Series 234V
Current - Output (Max)
Parallel 2.56A, Series 1.28A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
300VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
57.66mm
Voltage - Isolation
4000Vrms
Weight
5.6 lbs (2.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£80.87000£80.87
Manufacturers Standard Package
Unit Price without VAT:£80.87000
Unit Price with VAT:£97.04400