182 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
182 Series
What are Transformers? How Do They Work? - Another Teaching Moment

182L12

DigiKey Part Number
182L12-ND
Manufacturer
Manufacturer Product Number
182L12
Description
PWR XFMR TOROIDAL 50VA CHAS MT
Customer Reference
Detailed Description
Toroidal 50VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 4.16A, Series 2.08A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 4.16A, Series 2.08A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
43.94mm
Voltage - Isolation
4000Vrms
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.