


182G15 | |
|---|---|
DigiKey Part Number | 182G15-ND |
Manufacturer | |
Manufacturer Product Number | 182G15 |
Description | PWR XFMR TOROIDAL 15VA CHAS MT |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 117V, 234V Primary Parallel 15V, Series 30V Secondary Parallel 1A, Series 500mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 31.75mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.76 lb (344.73 g) |

