
148A | |
|---|---|
DigiKey Part Number | HM3274-ND |
Manufacturer | |
Manufacturer Product Number | 148A |
Description | XFMR 600 150/150 / 2.4K 600/600 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 2.4k, 600/600 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 200Hz ~ 15kHz |
Manufacturer Hammond Manufacturing | Frequency Response ±1dB |
Series | Insertion Loss 0.5dB |
Packaging Bulk | Power Level 300mW |
Part Status Active | Mounting Type Through Hole |
Impedance - Primary (Ohms) 600, 150/150 | Size / Dimension 0.820" L x 0.680" W (20.83mm x 17.27mm) |
Impedance - Secondary (Ohms) 2.4k, 600/600 | Height - Seated (Max) 0.690" (17.53mm) |
DC Resistance (DCR) - Primary 45Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 300Ohm | Weight 0.038 lb (17.24 g) |
Transformer Type Economical Open Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.39000 | £22.39 |
| 10 | £19.94900 | £199.49 |
| 25 | £19.05240 | £476.31 |
| 50 | £18.40000 | £920.00 |
| 100 | £17.76950 | £1,776.95 |
| 250 | £16.96864 | £4,242.16 |
| Unit Price without VAT: | £22.39000 |
|---|---|
| Unit Price with VAT: | £26.86800 |

