cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1038

Digi-Key Part Number
PALT1038-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
T1038
Supplier
Description
CONN ADAPTER RCPT SOC SIMPLEX
Detailed Description
Adapter Fiber Optic Connector SOC Receptacle To - Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
-
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8205.59.8000
Additional Resources
AttributeDescription
Other Names
60589
PALT1038
Standard Package1