K32GL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32GL

Digi-Key Part Number
K32GL-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
K32GL
Supplier
Description
TOOL HAND CRIMPER 10-26AWG TOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Hand Crimper Tool Ferrules -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
10-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Top Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£214.16000£214.16