cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-800

Digi-Key Part Number
CM-800-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
CM-800
Supplier
Description
CLAMPMETER
Detailed Description
Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 600A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Package
Bulk
Part Status
Obsolete
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Frequency and Current to 600A
Ratings
CAT III 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Standard Package1