cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70005.1

Digi-Key Part Number
70005.1-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
70005.1
Supplier
Description
TOOL HAND CRIMPER MODULAR SIDE
Detailed Description
Hand Crimper Tool Modular Connectors -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Modular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
Additional Resources
AttributeDescription
Standard Package1