0354-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354-64

Digi-Key Part Number
0354-64-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
0354-64
Supplier
Description
WRENCH COMBINATION 19MM 9.69"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Combination, Ratcheting Wrench 19mm 9.69" (246.0mm) Length
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
End - Size
19mm
Features
Polished Chrome Finish
Length
9.69" (246.0mm)
Weight
0.57 lb (258.55 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£17.54000£17.54
Additional Resources
AttributeDescription
Standard Package1