cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257-13I

Digi-Key Part Number
PAL0257-13I-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
0257-13I
Supplier
Description
NUTDRIVER,INSULATED 5/16X5"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
5/16" Hex Socket Nut Driver 9.00" (228.6mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/16"
Length - Blade
5.00" (127.0mm)
Length - Overall
9.00" (228.6mm)
Features
Ergonomic, Insulated to 1000V, Nut Holding
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£16.60000£16.60
Additional Resources
AttributeDescription
Other Names
52023476
PAL0257-13I
Standard Package1